Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and operates within a temperature range of -40°C to 105°C. It offers a 1A current rating and a DC resistance of 192mΩ. The inductor is housed in a 1210 (3225 metric) case code, suitable for tape and reel packaging.
TDK NLCV32T-3R3M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 192mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.3uH |
| Length | 0.126inch |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-3R3M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.