Surface mount fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, unshielded construction, and a 1210 case code. Rated for 690mA DC current with a DC resistance of 160mΩ. Operates within a temperature range of -40°C to 105°C. Includes a Q factor of 10 at 7.96MHz and a self-resonant frequency of 54MHz. Packaged on tape and reel.
TDK NLCV32T-3R3M-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 690mA |
| DC Resistance (DCR) | 160mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 690mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-3R3M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.