
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for power applications. Features a 1A rated current, 160mΩ DC resistance, and a Q factor of 10 at 7.96MHz. This unshielded, wirewound ferrite component is housed in a 1210 (3225 metric) case, measuring 3.2mm x 2.0mm x 2.7mm. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 54MHz. RoHS compliant and lead-free.
TDK NLCV32T-3R3M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 1A |
| DC Resistance (DCR) | 160mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-3R3M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
