Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, designed for 2.52MHz test frequency. This unshielded, wirewound power inductor utilizes a ferrite core and is housed in a 1210 (3225) case code. It offers a maximum DC current of 180mA, a DC resistance of 2.132Ω, and operates within a temperature range of -40°C to 105°C. The component is RoHS compliant and packaged in cut tape for automated assembly.
TDK NLCV32T-470K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.132R |
| Height | 2.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-470K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.