TDK NLCV32T-6R8M-PFD technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 351mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | NLCV-PFD |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-6R8M-PFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.