Surface mount fixed inductor featuring a 0.15µH inductance with a 20% tolerance, tested at 25.2MHz. This unshielded, wirewound ferrite core component offers a 2.6A current rating and a low 28.8mΩ DC resistance. Designed for surface mounting in a 1210 case code, it operates within a -40°C to 105°C temperature range and boasts a self-resonant frequency of 500MHz.
TDK NLCV32T-R15M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 28.8mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 150nH |
| Length | 0.126inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R15M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.