Surface mount fixed inductor featuring a ferrite core, 220nH inductance, and 20% tolerance. Rated for 2.4A maximum DC current with a low 32.4mΩ DC resistance. This unshielded wirewound component operates within a -40°C to 125°C temperature range and boasts a Q factor of 10 at 25.2MHz. Housed in a 1210 (3225 metric) case, it is supplied on tape and reel.
TDK NLCV32T-R22M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 32.4mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 2.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R22M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.