
TDK's NLCV32T-R47M-EFR is a fixed inductor with a ferrite core and 470nH inductance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self resonant frequency of 250MHz. It is available in a 1210 package type and is mounted using surface mount technology.
TDK NLCV32T-R47M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45.6mR |
| Inductance | 470nH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R47M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.