
Surface mount fixed inductor with 470nH inductance and 20% tolerance. Features a 2A current rating, 38mΩ DC resistance, and 10 Q-factor at 25.2MHz. This unshielded, wirewound power inductor is housed in a 1210 (3225) case code, operating from -40°C to 125°C. RoHS compliant and lead-free.
TDK NLCV32T-R47M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 2A |
| DC Resistance (DCR) | 38mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R47M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
