TDK NLFC201614T-4R7M-PF technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| DC Resistance (DCR) | 400mR |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | NLFC |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC201614T-4R7M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
