TDK NLFC252018T-330K technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 2.1R |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | NLFC |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC252018T-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.