TDK NLFC322522T-101K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | NLFC3225 |
| Series | NLFC322522 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NLFC322522T-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.