Inductor Power Shielded/Molded Wirewound 22uH 10% 2.52MHz 10Q-Factor 0.115A 0.5Ohm DCR 1210 T/R
TDK NLFC322522T-220K-PF technical specifications.
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC322522T-220K-PF to view detailed technical specifications.
No datasheet is available for this part.