TDK NLFC322522T-331K technical specifications.
| Height | 2.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC322522T-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.