TDK NLFC322522T-470K-PF technical specifications.
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Max DC Current | 85mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | NLFC3225 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC322522T-470K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.