TDK NLFC322522T-680K technical specifications.
| Current Rating | 70mA |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC322522T-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.