
Surface mount shielded wirewound power inductor with 10µH inductance and 10% tolerance. Features a 250mA rated current, 210mΩ DC resistance, and 10 Q-factor at 2.52MHz. Operates within a -40°C to 105°C temperature range. Housed in a 4.5mm x 3.2mm x 3.4mm (1812) case, this RoHS compliant component is supplied on tape and reel.
TDK NLFC453232T-100K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 210mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-100K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
