
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for power applications. This shielded, molded wirewound component operates with a rated current of 90mA and a DC resistance of 1.7Ω. It boasts a Q factor of 10 at 796kHz and a self-resonant frequency of 8MHz, housed in an 1812 (4532 metric) case. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliance.
TDK NLFC453232T-101K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 90mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-101K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.