TDK NLFC453232T-150K technical specifications.
| Current Rating | 200mA |
| Impedance | 0.3R |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC453232T-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.