
Surface mount shielded wirewound power inductor with 150µH inductance and 10% tolerance. Features a 65mA current rating, 2.3Ω DC resistance, and a Q factor of 10 at 796kHz. Operates within a temperature range of -40°C to 105°C, with a self-resonant frequency of 7MHz. Packaged in a 1812 (4532) case code, supplied on tape and reel.
TDK NLFC453232T-151K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 65mA |
| DC Resistance (DCR) | 2.3R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 150uH |
| Length | 0.177inch |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-151K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
