TDK NLFC453232T-1R5M technical specifications.
| Current Rating | 700mA |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC453232T-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.