Surface mount shielded power inductor with 1.5µH inductance and 20% tolerance. Features a 0.06Ω DC resistance, 700mA maximum DC current, and a Q factor of 10 at 7.96MHz. Operates within a -40°C to 105°C temperature range. Housed in a 1812 (4532 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel.
TDK NLFC453232T-1R5M-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 60mR |
| Height | 3.2mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-1R5M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.