Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for power applications. This shielded, molded wirewound component operates with a DC resistance of 3.8Ω and a maximum DC current of 55mA. It boasts a Q factor of 10 at a test frequency of 796kHz and a self-resonant frequency of 5.5MHz. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is constructed with a ferrite core and is lead-free and RoHS compliant.
TDK NLFC453232T-221K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-221K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.