TDK NLFC453232T-330K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 630mR |
| Height | 3.2mm |
| Inductance | 33uH |
| Length | 4.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.63R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-330K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
