
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded, molded wirewound component offers a maximum DC current rating of 460mA and a low DC resistance of 90mΩ. Operating across a temperature range of -40°C to 105°C, it boasts a self-resonant frequency of 45MHz. The 1812 case code (4.5mm x 3.2mm x 3.4mm) ensures compact integration, delivered in tape and reel packaging.
TDK NLFC453232T-3R3M-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 90mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 460mA |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-3R3M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
