
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a shielded, molded wirewound construction with a maximum DC current of 300mA and a DC resistance of 0.14Ω. Operates within a temperature range of -40°C to 105°C, with a Q factor of 10 at 7.96MHz and a self-resonant frequency of 28MHz. Housed in an 1812 (4532) case code, this RoHS compliant component is supplied on tape and reel.
TDK NLFC453232T-6R8M-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 140mR |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 300mA |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-6R8M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
