TDK NLFC565050T-103K technical specifications.
| Current Rating | 20mA |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC565050T-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.