TDK NLFC565050T-473K technical specifications.
| Current Rating | 9mA |
| Inductance | 47mH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC565050T-473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.