TDK NLFV25T-101K technical specifications.
| Current Rating | 40mA |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFV25T-101K to view detailed technical specifications.
No datasheet is available for this part.