
Surface mount fixed inductor with 15µH inductance and 10% tolerance. Features shielded/molded wirewound construction, 130mA current rating, and 0.75Ω DC resistance. Operates across a -40°C to 105°C temperature range with a Q factor of 10 at 2.52MHz. Packaged in tape and reel for automated assembly.
TDK NLFV25T-150K-PF technical specifications.
| Package/Case | 1008 |
| Current Rating | 130mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-150K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.