Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for high-frequency applications with a test frequency of 7.96MHz and a Q factor of 5. This shielded, molded wirewound component utilizes a ferrite core and offers a current rating of 350mA with a DC resistance of 108mΩ. Operating within a temperature range of -40°C to 105°C, it is packaged in a 1008 (2520 metric) case code on tape and reel, meeting RoHS and lead-free standards.
TDK NLFV25T-1R5M-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 108mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-1R5M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.