
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, tested at 2.52MHz. This shielded, molded wirewound component offers a Q factor of 10 and a maximum DC current rating of 105mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 1.2Ω. The 1008 package measures 2.5mm in length, 2mm in width, and 2.1mm in depth, supplied on tape and reel.
TDK NLFV25T-220K-PF technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 105mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 25mg |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-220K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
