
Surface mount shielded power inductor with 2.2µH inductance and 20% tolerance. Features a 315mA rated current, 0.12 Ohm DCR, and a Q factor of 5 at 7.96MHz. Operates within a -40°C to 105°C temperature range. Packaged in a 1008 case size on tape and reel.
TDK NLFV25T-2R2M-PF technical specifications.
| Package/Case | 1008 |
| Current Rating | 315mA |
| DC Resistance (DCR) | 100mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 315mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Rated Current-Max | 315mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-2R2M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
