
Surface mount shielded/molded wirewound inductor, 33µH inductance with 10% tolerance, designed for power applications. Features a ferrite core, 85mA current rating, and 1.4Ω DC resistance. Operates across a -40°C to 105°C temperature range, with a Q factor of 10 at 2.52MHz test frequency. Packaged in a 1008 case for tape and reel assembly.
TDK NLFV25T-330K-PF technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 85mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-330K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.