
Surface mount, shielded/molded wirewound fixed inductor offering 68µH inductance with a 10% tolerance. Features a Q factor of 10 at 2.52MHz, a maximum DC current rating of 50mA, and a DC resistance of 3.96Ω. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK NLFV25T-680K-PF technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50mA |
| DC Resistance (DCR) | 3.96R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-680K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
