Surface mount, shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 175mA current rating, and 350mΩ DC resistance. Operates from -40°C to 105°C with a self-resonant frequency of 38MHz. Packaged in a 1008 case size for tape and reel.
TDK NLFV25T-6R8M-EF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Resistance (DCR) | 350mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-6R8M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.