TDK NLFV25T-6R8M-PF technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 348mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 25mg |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-6R8M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.