Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for power applications. This shielded, molded wirewound component utilizes a ferrite core and operates with a maximum DC current of 55mA. It boasts a DC resistance of 2.64Ω, a Q factor of 25 at 796kHz, and a self-resonant frequency of 10MHz. The inductor is housed in a 1210 (3225 metric) case code, with dimensions of 0.126" length, 0.098" width, and a maximum seated height of 0.094". Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
TDK NLFV32T-101K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Resistance (DCR) | 2.64R |
| Height - Seated (Max) | 0.094inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-101K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.