
Fixed Ind 1MH 20MA 27 Ohm SMD
TDK NLFV32T-102K-EFT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 20mA |
| DC Resistance (DCR) | 27R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1mH |
| Length | 0.126inch |
| Max DC Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-102K-EFT to view detailed technical specifications.
No datasheet is available for this part.
