Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 796kHz. This shielded, molded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 50mA with a DC resistance of 3.48Ω. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 105°C.
TDK NLFV32T-151K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 3.48R |
| Height - Seated (Max) | 0.094inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-151K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.