
Surface mount fixed inductor featuring a ferrite core, offering 22µH inductance with a 10% tolerance. This shielded, molded wirewound component operates with a 120mA current rating and a DC resistance of 480mΩ. Designed for surface mounting in a 1210 case code, it boasts a self-resonant frequency of 21MHz and a test frequency of 2.52MHz. Operating temperature range is -40°C to 105°C.
TDK NLFV32T-220K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 480mR |
| Height - Seated (Max) | 0.094inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-220K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
