
Surface mount general purpose inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 40mA current rating, and 6.12Ω DC resistance. Encased in a 1210 (3225 metric) SMD package, this shielded component operates from -40°C to 105°C and is RoHS compliant.
TDK NLFV32T-221K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 6.12R |
| Height - Seated (Max) | 0.094inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-221K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
