Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, designed for power applications. This shielded, molded wirewound component utilizes a ferrite core and offers a 90mA current rating with 1.02Ω DCR. Operating within a -40°C to 105°C temperature range, it is packaged in a 1210 case size.
TDK NLFV32T-470K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Resistance (DCR) | 1.02R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-470K-EF to view detailed technical specifications.
No datasheet is available for this part.