The NLFV32T-470K-PF is a shielded molded wirewound ferrite inductor with a 47uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.09A and a maximum saturation current of 0.09A. The inductor's maximum DC resistance is 1.02 ohms. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is -40°C to 105°C.
TDK NLFV32T-470K-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Max DC Resistance | 1.02Ohm |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK NLFV32T-470K-PF to view detailed technical specifications.
No datasheet is available for this part.