TDK's NLFV32T-680K-EF is a shielded fixed inductor with a core material of ferrite. It has a current rating of 70mA and a DC resistance of 1.56 ohms. The inductor's inductance is 68uH with a tolerance of 10%. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The inductor is packaged in a 1210 case with a surface mount package type.
TDK NLFV32T-680K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Resistance (DCR) | 1.56R |
| Height - Seated (Max) | 0.094inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-680K-EF to view detailed technical specifications.
No datasheet is available for this part.