
The NLFV32T-6R8M-EFT is a ferrite shielded inductor from TDK with a core material and a nonstandard package. It has a DC resistance of 204mR and an inductance of 6.8uH. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 2000 pieces per package.
TDK NLFV32T-6R8M-EFT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 204mR |
| Height | 2.2mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-6R8M-EFT to view detailed technical specifications.
No datasheet is available for this part.
