TDK NLH252018T-068J technical specifications.
| Current Rating | 320mA |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLH252018T-068J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.