
Surface mount fixed inductor with 220nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0.45A current rating, 0.5 Ohm DC resistance, and a Q factor of 35 at 25.2MHz. This unshielded wirewound chip inductor operates within a -40°C to 105°C temperature range and is packaged in a 1008 case for tape and reel deployment.
TDK NLHV25T-R22J-PF technical specifications.
| Package/Case | 1008 |
| Current Rating | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.1mm |
| Height | 1.9mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | NLHV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLHV25T-R22J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
