
Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for high-frequency applications. Features a 25.2MHz test frequency, 40 Q-factor, and 375mA maximum DC current. Constructed with unshielded wirewound technology in a 1008 (2520 metric) case code, offering a DC resistance of 730mR. Operating temperature range from -40°C to 105°C, this RoHS compliant component is supplied on tape and reel.
TDK NLHV25T-R39J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 730mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 375mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | NLHV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLHV25T-R39J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.