Surface mount fixed inductor with 470nH inductance and 5% tolerance, designed for high-frequency applications. Features a Q factor of 40 at 25.2MHz, a current rating of 350mA, and a DC resistance of 830mR. Operates within a temperature range of -40°C to 105°C. Housed in a compact 1008 package, this unshielded wirewound inductor is RoHS compliant and lead-free.
TDK NLHV25T-R47J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Current Rating | 350mA |
| DC Resistance (DCR) | 830mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | NLHV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLHV25T-R47J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.